- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 75757-1161
75757-1161
Molex / Waldom
3.50mm Pitch, MX150™ Header, Breakaway, Vertical, 12 Circuits, 2.5µm Tin (Sn) Plating, 11.20mm Mating Pin Length, 3.05mm PC Ta ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
3.50mm Pitch, MX150™ Header, Breakaway, Vertical, 12 Circuits, 2.5µm Tin (Sn) Plating, 11.20mm Mating Pin Length, 3.05mm PC Tail Length
Search Keywords: 757571161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75757-1161
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,035
Can Ship immediately
Minimum Order Quantity:
50
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$1.36
250
$1.33
500
$1.31
1,000 +
$1.28
Click for Quote
Log in
to unlock special pricing