- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 75757-0151
75757-0151
Molex / Waldom
MX150 Single Row Header - Vertical - 5 Circuits - 1.25µm Nickel (Ni) Overall - 2.50µm Minimum Select Matte Tin (Sn) Plating Ov ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
MX150 Single Row Header - Vertical - 5 Circuits - 1.25µm Nickel (Ni) Overall - 2.50µm Minimum Select Matte Tin (Sn) Plating Overall - 11.20mm Mating Pin Length - 3.05mm PC Tail Length - Black.
Search Keywords: 757570151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75757-0151
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1350
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55,400
Can Ship immediately
Minimum Order Quantity:
1350
Order Increment:
1350
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1,350
$0.3631
2,700
$0.3550
4,050
$0.3488
5,400
$0.3417
12,150
$0.2989
31,050 +
$0.2907
Click for Quote
Log in
to unlock special pricing