Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

75710-5208

Conn Daughter Card F 88 POS 3.7mm Press Fit RA Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn Daughter Card F 88 POS 3.7mm Press Fit RA Thru-Hole
Search Keywords: 757105208
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 75710-5208
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Daughter Card
Gender: F
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 3.7 mm
Number of Contacts: 88
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 75710-5208 RoHS compliant?
Yes, 75710-5208 is RoHS compliant.
What is the lead time for 75710-5208?
The standard lead time for 75710-5208 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
Minimum Order Quantity:
4
32 Weeks can ship 6/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
4
$37.76
9
$37.08
18
$36.35
36
$35.66
48 +
$34.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!