- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 75710-3208
75710-3208
Molex / Waldom
1.85mm by 3.70mm Pitch, GbX I-Trac™ Right Angle Receptacle Module, Left Guide, 11 Rows, 8 Columns, 176 Circuits, Lead-Free, Po ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
1.85mm by 3.70mm Pitch, GbX I-Trac™ Right Angle Receptacle Module, Left Guide, 11 Rows, 8 Columns, 176 Circuits, Lead-Free, Polarization Key B
Search Keywords: 757103208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75710-3208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
96
32 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
96
$43.93
200
$38.46
500 +
$37.65
Click for Quote
Log in
to unlock special pricing