- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 75710-1010
75710-1010
Molex / Waldom
Conn Daughter Card RCP 220 POS 3.7mm Press Fit RA Thru-Hole GbX I-Trac™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Daughter Card RCP 220 POS 3.7mm Press Fit RA Thru-Hole GbX I-Trac™ Tray
Search Keywords: 757101010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75710-1010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Daughter Card
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:3.7 mm
-
Number of Contacts:220
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
48
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
48
$36.20
100
$31.68
250 +
$31.01
Click for Quote
Log in
to unlock special pricing