- Home ›
- All Products›
- 75705-1602
75705-1602
Molex / Waldom
1.85mm by 3.70mm Pitch, GbX I-Trac™ Vertical Header Module, Unguided, Open Ends, 11 Rows, 6 Columns, 132 Circuits, Mating Pin ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
1.85mm by 3.70mm Pitch, GbX I-Trac™ Vertical Header Module, Unguided, Open Ends, 11 Rows, 6 Columns, 132 Circuits, Mating Pin Length 3.90mm
Search Keywords: 757051602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75705-1602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,320
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$12.99
30
$12.76
55
$12.52
96
$12.04
200
$10.54
500
$10.24
1,000 +
$9.63
Click for Quote
Log in
to unlock special pricing