- Home ›
- All Products›
- 75705-1124
75705-1124
Molex / Waldom
1.85mm by 3.70mm Pitch, GbX I-Trac™ Vertical Header Module, Unguided, Dual End Walls, 11 Rows, 10 Columns, 220 Circuits, Matin ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
1.85mm by 3.70mm Pitch, GbX I-Trac™ Vertical Header Module, Unguided, Dual End Walls, 11 Rows, 10 Columns, 220 Circuits, Mating Pin Length 5.70mm
Search Keywords: 757051124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75705-1124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
56
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
56
$32.00
200
$28.00
500 +
$27.42
Click for Quote
Log in
to unlock special pricing