- Home ›
- All Products›
- 75586-0101
75586-0101
Molex / Waldom
0.80mm Pitch, iPass™ I/O SMT Receptacle, Right Angle, External Application, 26 Circuit, 0.38µm Gold (Au)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.80mm Pitch, iPass™ I/O SMT Receptacle, Right Angle, External Application, 26 Circuit, 0.38µm Gold (Au)
Search Keywords: 755860101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75586-0101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1650
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1650
Order Increment:
1650
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1,650
$3.07
3,300 +
$2.88
Click for Quote
Log in
to unlock special pricing