- Home ›
- All Products›
- 75586-0003
75586-0003
Molex / Waldom
0.80mm Pitch, iPass™ I/O SMT Receptacle, Right Angle, External Application, 36 Circuit, 0.38µm Gold (Au)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.80mm Pitch, iPass™ I/O SMT Receptacle, Right Angle, External Application, 36 Circuit, 0.38µm Gold (Au)
Search Keywords: 755860003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75586-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
550
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3300
Order Increment:
550
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
3,300
$5.23
6,600
$4.96
13,200 +
$4.72
Click for Quote
Log in
to unlock special pricing