- Home ›
- All Products›
- 75561-6000
75561-6000
Molex / Waldom
EXTreme PowerMass™ 0.13mm Pitch, 80A Module, 2 Circuits, Right Angle Plug, Lead-Free, Press Fit
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
EXTreme PowerMass™ 0.13mm Pitch, 80A Module, 2 Circuits, Right Angle Plug, Lead-Free, Press Fit
Search Keywords: 755616000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75561-6000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
276
19 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
276
$5.54
800
$4.86
2,000 +
$4.77
Click for Quote
Log in
to unlock special pricing