- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 75561-5000
75561-5000
Molex / Waldom
EXTreme PowerMass™ 0.13mm Pitch, 80A Module, 2 Circuits, Right Angle Plug, Tail Length 3.07mm, without Pegs
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
EXTreme PowerMass™ 0.13mm Pitch, 80A Module, 2 Circuits, Right Angle Plug, Tail Length 3.07mm, without Pegs
Search Keywords: 755615000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75561-5000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
19 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
10
$8.77
45
$8.59
85
$8.44
200
$8.28
276 +
$8.11
Click for Quote
Log in
to unlock special pricing