- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 75556-5100
75556-5100
Molex / Waldom
Conn Power HDR 1Power POS Solder RA Thru-Hole 24 Terminal 1 Port EXTreme PowerMass™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 1Power POS Solder RA Thru-Hole 24 Terminal 1 Port EXTreme PowerMass™ Tray
Search Keywords: 755565100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75556-5100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:1Power
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:150/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
10
19 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$11.64
30
$11.42
60
$11.21
96 +
$10.78
Click for Quote
Log in
to unlock special pricing