- Home ›
- All Products›
- 75556-1501
75556-1501
Molex / Waldom
EXTreme PowerMass™ 0.13mm Pitch, 150A Module, 1 Circuit, Right Angle Plug, Long Blade Type, Tail Length 3.81mm, Lead-Free, No ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
EXTreme PowerMass™ 0.13mm Pitch, 150A Module, 1 Circuit, Right Angle Plug, Long Blade Type, Tail Length 3.81mm, Lead-Free, No Pegs
Search Keywords: 755561501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75556-1501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
288
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
288
$7.58
800
$6.63
2,000 +
$6.49
Click for Quote
Log in
to unlock special pricing