- Home ›
- All Products›
- 75196-9001
75196-9001
Molex / Waldom
2.00mm Pitch 6-Row VHDM® L-Series Single-Ended Backplane Header, Right Angle, Shield End Version, 6 Row, 60 Circuits, Pin Leng ...
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
2.00mm Pitch 6-Row VHDM® L-Series Single-Ended Backplane Header, Right Angle, Shield End Version, 6 Row, 60 Circuits, Pin Length 4.75mm, Lead Free
Search Keywords: 751969001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75196-9001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately