- Home ›
- All Products›
- 75117-1118
75117-1118
Molex / Waldom
2.00mm Pitch VHDM® Single-Ended Board-to-Board Stacker Receptacle, Vertical, 8-Row, 80 Circuits, 1.27µm Gold (Au)
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.00mm Pitch VHDM® Single-Ended Board-to-Board Stacker Receptacle, Vertical, 8-Row, 80 Circuits, 1.27µm Gold (Au)
Search Keywords: 751171118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75117-1118
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
60
$121.88
200
$106.69
500 +
$104.43
Click for Quote
Log in
to unlock special pricing