- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 74764-1201
74764-1201
Molex / Waldom
QSFP+ to 4 SFP+ Cable Length 2.0m 30AWG, 10GB Data Rate
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
QSFP+ to 4 SFP+ Cable Length 2.0m 30AWG, 10GB Data Rate
Search Keywords: 747641201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:74764-1201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,022
Ships today, if you order in
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$129.38
3
$127.13
6
$124.91
11
$122.68
40
$111.52
100
$97.64
250
$94.80
500 +
$89.27
Click for Quote
Log in
to unlock special pricing