- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 74752-9668
74752-9668
Molex / Waldom
Cable SFP Cu CBL 10G 380mm 30AWG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable SFP Cu CBL 10G 380mm 30AWG
Search Keywords: 747529668
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:74752-9668
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,100
Ships today, if you order in
Minimum Order Quantity:
4
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
4
$20.58
35
$19.77
70
$18.98
200
$18.22
600 +
$17.49
Click for Quote
Log in
to unlock special pricing