- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 74727-0001
74727-0001
Molex / Waldom
Connector Accessories 2Port SFP Cage Light Pipe Cover Assembly Right Angle Copper-Nickel-Zinc Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Connector Accessories 2Port SFP Cage Light Pipe Cover Assembly Right Angle Copper-Nickel-Zinc Tray
Search Keywords: 747270001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:74727-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SFP Cage Light Pipe Cover Assembly
-
Dimension:29.4 x 53.1 x 13.2 mm
-
Operating Temperature:-55 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,651
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$2.58
216
$2.52
432
$2.45
864
$2.41
1,000
$2.26
5,000 +
$2.21
Click for Quote
Log in
to unlock special pricing