Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

74649-1001

Conn VHDM HDR 60 POS 2mm Press Fit ST Thru-Hole VHDM-HSD™ Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn VHDM HDR 60 POS 2mm Press Fit ST Thru-Hole VHDM-HSD™ Tube
Search Keywords: 746491001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 74649-1001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: VHDM
Gender: HDR
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 60
Termination Method: PRESS FIT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 74649-1001 discontinued?
Yes, 74649-1001 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 74649-1001 RoHS compliant?
Yes, 74649-1001 is RoHS compliant.
What is the lead time for 74649-1001?
The standard lead time for 74649-1001 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Price (USD)
Qty
Unit Price
5
$14.36
45
$13.78
100
$13.22
300
$12.70
800 +
$12.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!