- Home ›
- All Products›
- 74546-1606
Molex / Waldom
74546-1606
iPass™ PCIe x16 Cable Assembly, 24 AWG, 6.0m Length
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
iPass™ PCIe x16 Cable Assembly, 24 AWG, 6.0m Length
Search Keywords: 745461606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:74546-1606
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444210
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 74546-1606 RoHS compliant?
Yes, 74546-1606 is RoHS compliant.
What is the lead time for 74546-1606?
The standard lead time for 74546-1606 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
3
$1,207.99
5
$767.43
7
$578.62
9 +
$567.04
Click for Quote
Log in
to unlock special pricing