- Home ›
- All Products›
- 74546-0805
Molex / Waldom
74546-0805
iPass™ PCIe x8 Cable Assembly, 26 AWG, 5.0m Length
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
iPass™ PCIe x8 Cable Assembly, 26 AWG, 5.0m Length
Search Keywords: 745460805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:74546-0805
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 74546-0805 RoHS compliant?
Yes, 74546-0805 is RoHS compliant.
What is the lead time for 74546-0805?
The standard lead time for 74546-0805 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
3
$381.69
6
$350.33
12 +
$340.98
Click for Quote
Log in
to unlock special pricing