- Home ›
- All Products›
- 74164-0028
74164-0028
Molex / Waldom
2.54mm Pitch C-Grid® Receptacle, Right Angle, Through Hole, Dual Row, Shrouded with Pegs, Version A, High-Temperature, 28 Circ ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Receptacle, Right Angle, Through Hole, Dual Row, Shrouded with Pegs, Version A, High-Temperature, 28 Circuits, 0.40µm Gold (Au)
Search Keywords: 741640028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:74164-0028
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
486
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
486
$5.56
972
$5.46
1,000
$4.54
2,500
$3.95
5,000 +
$3.68
Click for Quote
Log in
to unlock special pricing