- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 74164-0024
74164-0024
Molex / Waldom
2.54mm Pitch C-Grid® Receptacle, Right Angle, Through Hole, Dual Row, Shrouded with Pegs, Version A, High-Temperature, 24 Circ ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Receptacle, Right Angle, Through Hole, Dual Row, Shrouded with Pegs, Version A, High-Temperature, 24 Circuits, 0.40µm Gold (Au)
Search Keywords: 741640024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:74164-0024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,423
Can Ship immediately
Minimum Order Quantity:
15
21 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
15
$6.65
945
$6.27
1,890
$5.95
3,780
$5.64
8,000
$4.94
20,000
$4.81
40,000 +
$4.52
Click for Quote
Log in
to unlock special pricing