- Home ›
- All Products›
- 74162-1416
74162-1416
Molex / Waldom
2.54mm Pitch C-Grid® Receptacle, Right Angle, Through Hole, Dual Row, Shrouded, Version B, High-Temperature, 16 Circuits, 0.80 ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Receptacle, Right Angle, Through Hole, Dual Row, Shrouded, Version B, High-Temperature, 16 Circuits, 0.80µm Gold (Au)
Search Keywords: 741621416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:74162-1416
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
257
16 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
257
$9.12
513
$8.78
1,000
$7.32
2,500
$6.36
5,000 +
$5.91
Click for Quote
Log in
to unlock special pricing