- Home ›
- All Products›
- 74162-0424
74162-0424
Molex / Waldom
2.54mm Pitch C-Grid® Receptacle, Right Angle, Through Hole, Dual Row, Shrouded, Version A, High-Temperature, 24 Circuits, 0.80 ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Receptacle, Right Angle, Through Hole, Dual Row, Shrouded, Version A, High-Temperature, 24 Circuits, 0.80µm Gold (Au)
Search Keywords: 741620424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:74162-0424
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1296
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,296
$4.27
2,500
$3.70
5,000 +
$3.44
Click for Quote
Log in
to unlock special pricing