- Home ›
- All Products›
- 74162-0230
74162-0230
Molex / Waldom
2.54mm Pitch C-Grid® Receptacle, Right Angle, Through Hole, Dual Row, Shrouded, Version A, High-Temperature, 30 Circuits, 0.40 ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Receptacle, Right Angle, Through Hole, Dual Row, Shrouded, Version A, High-Temperature, 30 Circuits, 0.40µm Gold (Au)
Search Keywords: 741620230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:74162-0230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1053
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1,053
$9.43
2,500
$8.21
5,000 +
$7.63
Click for Quote
Log in
to unlock special pricing