- Home ›
- All Products›
- 74099-2014
74099-2014
Molex / Waldom
2.54mm Pitch SL™ Wire-to-Board Header, Surface Mount, Single Row, Vertical, 3.05mm Pocket, Shrouded, 14 Circuits, 0.76µm Gold ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch SL™ Wire-to-Board Header, Surface Mount, Single Row, Vertical, 3.05mm Pocket, Shrouded, 14 Circuits, 0.76µm Gold (Au) Selective Plating
Search Keywords: 740992014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:74099-2014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
168
29 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
168
$3.40
336
$3.32
672
$3.14
1,000
$2.62
2,500
$2.27
5,000 +
$2.12
Click for Quote
Log in
to unlock special pricing