- Home ›
- All Products›
- 74099-0024
74099-0024
Molex / Waldom
2.54mm Pitch SL™ Wire-to-Board Header, Surface Mount, Single Row, Vertical, 3.05mm Pocket, Shrouded, 24 Circuits, Tin (Sn) Pla ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch SL™ Wire-to-Board Header, Surface Mount, Single Row, Vertical, 3.05mm Pocket, Shrouded, 24 Circuits, Tin (Sn) Plating
Search Keywords: 740990024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:74099-0024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
96
29 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
96
$5.98
192
$5.88
384
$5.54
500
$4.63
1,000
$3.86
2,500
$3.35
5,000 +
$3.11
Click for Quote
Log in
to unlock special pricing