- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 74062-1004
74062-1004
Molex / Waldom
VHDM Single-Ended Board-to-Board Backplane Header - 2.00mm Pitch - Vertical - 8 Rows - Guide Pin Signal Module - Shield End Ve ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
VHDM Single-Ended Board-to-Board Backplane Header - 2.00mm Pitch - Vertical - 8 Rows - Guide Pin Signal Module - Shield End Version - 80 Circuits - 10 Columns - Pin Length 5.15mm - Black.
Search Keywords: 740621004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:74062-1004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
You may purchase all in-stock quantity of 12
Stock lot only:
12
Minimum Order Quantity:
76
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$22.484
152
$20.440
400
$17.890
1,000 +
$17.510
Click for Quote
Log in
to unlock special pricing