- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 74058-9002
74058-9002
Molex / Waldom
Conn VHDM HDR 60 POS 2mm Solder ST Thru-Hole VHDM® Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn VHDM HDR 60 POS 2mm Solder ST Thru-Hole VHDM® Tube
Search Keywords: 740589002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:74058-9002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Type:VHDM
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:60
-
Termination Method:Solder
-
Operating Temperature:105(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
152
Order Increment:
19
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
152
$20.02
513
$17.42
1,007
$15.14
2,508 +
$14.69
Click for Quote
Log in
to unlock special pricing