- Home ›
- All Products›
- 73780-3257
73780-3257
Molex / Waldom
2.00mm Pitch HDM® Board-to-Board Daughtercard Receptacle, Vertical, Signal Module, 144 Circuits, Mounted Height 17.00mm, Pin L ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.00mm Pitch HDM® Board-to-Board Daughtercard Receptacle, Vertical, Signal Module, 144 Circuits, Mounted Height 17.00mm, Pin Length 3.50mm, Press-Fit
Search Keywords: 737803257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73780-3257
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
17 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
80
$51.84
200
$45.38
500 +
$44.42
Click for Quote
Log in
to unlock special pricing