- Home ›
- All Products›
- 73780-0247
73780-0247
Molex / Waldom
2.00mm Pitch HDM® Board-to-Board Daughtercard Receptacle, Vertical, Signal Module, 72 Circuits, Mounted Height 17.00mm, Pin Le ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.00mm Pitch HDM® Board-to-Board Daughtercard Receptacle, Vertical, Signal Module, 72 Circuits, Mounted Height 17.00mm, Pin Length 3.00mm, Solder Tail
Search Keywords: 737800247
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73780-0247
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366930
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
40
$37.52
80
$23.09
120
$18.28
160 +
$17.91
Click for Quote
Log in
to unlock special pricing