- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 73670-1326
73670-1326
Molex / Waldom
Twin Tube - 50W - 120V - 60Hz.
Accessories Notify Me
RoHS Compliant
Description
+
Twin Tube - 50W - 120V - 60Hz.
Search Keywords: 736701326
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73670-1326
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$107.87
5
$99.57
10
$92.72
25
$85.18
50
$78.39
100
$77.22
250 +
$72.25
Click for Quote
Log in
to unlock special pricing