- Home ›
- All Products›
- 73420-5790
73420-5790
Molex / Waldom
Connector SMP-MAX Plug 0Hz to 10GHz 50Ohm Straight Through-Hole/SMD Gold Over Nickel Emboss T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector SMP-MAX Plug 0Hz to 10GHz 50Ohm Straight Through-Hole/SMD Gold Over Nickel Emboss T/R
Search Keywords: 734205790
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73420-5790
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
Reel Pack:
350
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1750
Order Increment:
350
13 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,750
$2.66
3,500 +
$2.60
Click for Quote
Log in
to unlock special pricing