- Home ›
- All Products›
- 73420-5620
73420-5620
Molex / Waldom
Connector SMP-MAX Receptacle 0Hz to 10GHz 50Ohm Straight Surface Mount Gold Over Nickel T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector SMP-MAX Receptacle 0Hz to 10GHz 50Ohm Straight Surface Mount Gold Over Nickel T/R
Search Keywords: 734205620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73420-5620
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
Reel Pack:
450
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,700
Ships today, if you order in
Minimum Order Quantity:
450
Order Increment:
450
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
450
$1.83
900
$1.81
2,250 +
$1.63
Click for Quote
Log in
to unlock special pricing