- Home ›
- All Products›
- 73420-0391
73420-0391
Molex / Waldom
Connector SMP-MAX Receptacle 0Hz to 10GHz 50Ohm Straight Panel Mount Gold Over Nickel Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector SMP-MAX Receptacle 0Hz to 10GHz 50Ohm Straight Panel Mount Gold Over Nickel Tray
Search Keywords: 734200391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73420-0391
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
25
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
30
$2.60
150
$2.57
300 +
$2.52
Click for Quote
Log in
to unlock special pricing