- Home ›
- All Products›
- 73415-3410
73415-3410
Molex / Waldom
MMCX 50 Ohm, Jack, Crimp, 1.13mm Cable
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MMCX 50 Ohm, Jack, Crimp, 1.13mm Cable
Search Keywords: 734153410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73415-3410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
11 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
10,000
$1.48
20,000
$1.30
50,000 +
$1.27
Click for Quote
Log in
to unlock special pricing