- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73415-3311
73415-3311
Molex / Waldom
Conn SMPM PL 50Ohm Solder ST SMD Gold Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn SMPM PL 50Ohm Solder ST SMD Gold Tray
Search Keywords: 734153311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73415-3311
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMPM
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Surface Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:6 x 6 x 4.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3200
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
3,200
$9.42
8,000
$8.25
20,000 +
$8.07
Click for Quote
Log in
to unlock special pricing