- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73415-0953
73415-0953
Molex / Waldom
MMCX Right-Angle Plug - 50 Ohms - Crimp - 0.76µm Gold (Au) Plating Over Nickel (Ni) - Per Commercial Requirements - RG-178 and ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MMCX Right-Angle Plug - 50 Ohms - Crimp - 0.76µm Gold (Au) Plating Over Nickel (Ni) - Per Commercial Requirements - RG-178 and RF-196 Cable - One Piece Per Bag.
Search Keywords: 734150953
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73415-0953
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
Minimum Order Quantity:
20
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
20
$4.07
125
$3.85
250
$3.63
500
$3.47
1,200
$3.04
3,000
$2.94
6,000 +
$2.75
Click for Quote
Log in
to unlock special pricing