- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73414-0291
73414-0291
Molex / Waldom
50 Ohms, MMCX Straight Jack, PCB, Gold (Au) Plated, 2.00mm Standoff Height, Tape and Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
50 Ohms, MMCX Straight Jack, PCB, Gold (Au) Plated, 2.00mm Standoff Height, Tape and Reel
Search Keywords: 734140291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73414-0291
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
700
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Ships today, if you order in
Minimum Order Quantity:
700
Order Increment:
700
8 Weeks
can ship
6/23/26