- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73413-0040
73413-0040
Molex / Waldom
Conn SSMCX F 50Ohm Solder ST SMD Gold Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn SSMCX F 50Ohm Solder ST SMD Gold Tray
Search Keywords: 734130040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73413-0040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SSMCX
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Surface Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:2.55 x 2.55 x 3.25 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3200
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3,200
$1.78
8,000
$1.56
20,000 +
$1.52
Click for Quote
Log in
to unlock special pricing