- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73403-6282
73403-6282
Molex / Waldom
Conn SMB F 50Ohm ST Cable Mount Gold Automotive Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn SMB F 50Ohm ST Cable Mount Gold Automotive Bag
Search Keywords: 734036282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73403-6282
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG174 Cable/RG316 Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:17 x 9.5 x 11.98 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
30
$2.41
250
$2.27
500
$2.16
1,000
$2.05
2,000
$1.79
5,000
$1.74
10,000 +
$1.63
Click for Quote
Log in
to unlock special pricing