- Home ›
- All Products›
- 73386-2330
73386-2330
Molex / Waldom
Conn 1.85mm-2.92mm Adapter 0Hz to 40GHz 50Ohm ST F/PL Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn 1.85mm-2.92mm Adapter 0Hz to 40GHz 50Ohm ST F/PL Gold Bag
Search Keywords: 733862330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73386-2330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$297.01
2
$260.01
5
$252.44
10
$237.75
25 +
$222.81
Click for Quote
Log in
to unlock special pricing