- Home ›
- All Products›
- 73386-2270
73386-2270
Molex / Waldom
Conn 1.85mm-2.4mm Adapter 0Hz to 50GHz 50Ohm ST PL/PL Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn 1.85mm-2.4mm Adapter 0Hz to 50GHz 50Ohm ST PL/PL Gold Bag
Search Keywords: 733862270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73386-2270
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
13 Weeks
can ship
7/28/26