- Home ›
- All Products›
- 73386-2240
Molex / Waldom
73386-2240
Conn 1.85mm-1.0mm Adapter 0Hz to 67GHz 50Ohm ST F/F Gold Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn 1.85mm-1.0mm Adapter 0Hz to 67GHz 50Ohm ST F/F Gold Bag
Search Keywords: 733862240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73386-2240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 73386-2240 RoHS compliant?
Yes, 73386-2240 is RoHS compliant.
What is the lead time for 73386-2240?
The standard lead time for 73386-2240 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
13 Weeks
can ship
11/27/26