- Home ›
- All Products›
- 73386-2220
73386-2220
Molex / Waldom
Conn 1.85mm-1.0mm Adapter 0Hz to 67GHz 50Ohm ST F/PL Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn 1.85mm-1.0mm Adapter 0Hz to 67GHz 50Ohm ST F/PL Gold Bag
Search Keywords: 733862220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73386-2220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$592.02
2
$518.30
5
$503.19
10
$473.87
25 +
$444.12
Click for Quote
Log in
to unlock special pricing