- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73366-0067
73366-0067
Molex / Waldom
MCX Jack Receptacle - 50 Ohms - Vertical - Straight - 7.10mm Height - 1.57mm Standoff Height - Nickel (Ni) Plated Body - One P ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MCX Jack Receptacle - 50 Ohms - Vertical - Straight - 7.10mm Height - 1.57mm Standoff Height - Nickel (Ni) Plated Body - One Piece Per Bag.
Search Keywords: 733660067
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73366-0067
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$2.86
1,200
$2.52
3,000 +
$2.46
Click for Quote
Log in
to unlock special pricing