- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73366-0062
73366-0062
Molex / Waldom
MCX Jack Receptacle - 50 Ohms - Vertical - Straight - 7.10mm Height - 1.57mm Standoff Height - Nickel (Ni) Plated Body - Tape ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MCX Jack Receptacle - 50 Ohms - Vertical - Straight - 7.10mm Height - 1.57mm Standoff Height - Nickel (Ni) Plated Body - Tape and Reel.
Search Keywords: 733660062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73366-0062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
Reel Pack:
600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
600
$2.65
1,200
$2.51
1,800
$2.38
3,000
$2.25
8,400
$1.98
20,400
$1.93
40,200 +
$1.81
Click for Quote
Log in
to unlock special pricing