- Home ›
- All Products›
- 73300-0233
73300-0233
Molex / Waldom
Conn Mini Smp 50 Ohm Jack to Jack Adaptor 30UIN Gold Plated Center And Outer Contact 5.3MM Long
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Mini Smp 50 Ohm Jack to Jack Adaptor 30UIN Gold Plated Center And Outer Contact 5.3MM Long
Search Keywords: 733000233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73300-0233
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,240
Can Ship immediately
Minimum Order Quantity:
15
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
15
$5.31
65
$5.21
150
$5.12
300
$5.04
3,200 +
$4.58
Click for Quote
Log in
to unlock special pricing