- Home ›
- All Products›
- 73287-0520
73287-0520
Molex / Waldom
SMA M-F 18 GHz 6dB ATTENUATOR 5 WATT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SMA M-F 18 GHz 6dB ATTENUATOR 5 WATT
Search Keywords: 732870520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73287-0520
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$57.67
50
$50.48
125 +
$49.42
Click for Quote
Log in
to unlock special pricing